Add To Favorites
Product Overview
Digi-Key Part Number 732-7074-1-ND
Quantity Available 2.109
Can ship immediately
Manufacturer

Manufacturer Part Number

9774020951R

Description ROUND SPACER 2.7MM STEEL 2MM
Expanded Description Round Spacer Unthreaded Steel 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WA-SMST
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender -
Screw, Thread Size -
Diameter - Inside 0.107" (2.72mm)
Diameter - Outside 0.201" (5.10mm)
Between Board Height 0.079" (2.00mm)
Length - Overall 0.134" (3.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-7074-1

23:12:56 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,98900 9,89
50 0,86540 43,27
100 0,80350 80,35
500 0,74174 370,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7074-2-ND
  • Minimum Quantity: 1.050
  • Quantity Available: 1.050 - Immediate
  • Unit Price: 0,58411
  • Digi-Reel® ? : 732-7074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback