Add To Favorites
Product Overview
Digi-Key Part Number 732-8887-1-ND
Quantity Available 5.067
Can ship immediately
Manufacturer

Manufacturer Part Number

860021374009

Description CAP ALUM 6.8UF 20% 400V RADIAL
Expanded Description 6.8µF 400V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860021374009 Drawing
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-ATG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 75mA @ 120Hz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.610" (15.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-8887-1

03:01:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
50 0,49120 24,56
100 0,42790 42,79
250 0,38032 95,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8887-3-ND
  • Minimum Quantity: 800
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 0,31694
Send Feedback