Add To Favorites
Product Overview
Digi-Key Part Number 732-2552-1-ND
Quantity Available 3.007
Can ship immediately
Manufacturer

Manufacturer Part Number

82551200

Description VARISTOR 33V 100A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 82551200
Design Resources Spice Model Library
3D Model WE-VS-1206.igs
WE-VS-1206.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 29.7V
Varistor Voltage (Typ) 33V
Varistor Voltage (Max) 36.3V
Current - Surge 100A
Energy 0.50J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 490pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2552-1

13:35:48 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,91200 9,12
50 0,87400 43,70
100 0,83590 83,59
500 0,79792 398,96
1.000 0,75992 759,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2552-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,68393
  • Digi-Reel® ? : 732-2552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback