Add To Favorites
Product Overview
Digi-Key Part Number 732-2538-1-ND
Quantity Available 9.609
Can ship immediately
Manufacturer

Manufacturer Part Number

82536070

Description VARISTOR 13.5V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 82536070
Design Resources Spice Model Library
3D Model 82536xx0.igs
82536xx0.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 10.8V
Varistor Voltage (Typ) 13.5V
Varistor Voltage (Max) 16.2V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 7VAC
Maximum DC Volts 9VDC
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 732-2538-1

13:21:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
50 0,79480 39,74
100 0,76160 76,16
500 0,72848 364,24
1.000 0,69538 695,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2538-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,59604
  • Digi-Reel® ? : 732-2538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback