Add To Favorites
Product Overview
Digi-Key Part Number 732-4472-1-ND
Quantity Available 3.770
Can ship immediately
Manufacturer

Manufacturer Part Number

8240136

Description TVS DIODE 3.3VWM 6VC SOT143
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TVS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4.5V
Voltage - Clamping (Max) @ Ipp 6V (Typ)
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-4472-1

18:56:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,40700 14,07
50 1,31360 65,68
100 1,21970 121,97
500 1,07894 539,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4472-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,93820
  • Digi-Reel® ? : 732-4472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback