Add To Favorites
Product Overview
Digi-Key Part Number 732-2435-1-ND
Quantity Available 1.004
Can ship immediately
Manufacturer

Manufacturer Part Number

7491199212

Description TRANS FLYBACK POE 127UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 7491199212
3D Model WE-POE-EP13.igs
WE-POE-EP13.stp
Catalog Page 1541 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PoE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type For DC/DC Converters
Applications Power Over Ethernet (PoE)
Intended Chipset LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
Chipset Manufacturer -
Voltage - Primary 34 ~ 72V
Voltage - Auxillary 12V @ 15mA
Voltage - Isolation 1500Vrms
Inductance @ Frequency 127µH @ 100kHz
Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 13.50mm L x 17.75mm W
Height - Seated (Max) 12.50mm
Footprint 0.70" x 0.53" (17.8mm x 13.5mm)
Height Above Board 0.492" (12.50mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2435-1

15:59:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,88000 6,88
10 6,52200 65,22
50 6,16000 308,00
100 5,79770 579,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2435-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 5,43535
  • Digi-Reel® ? : 732-2435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.004 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback