Add To Favorites
Product Overview
Digi-Key Part Number 732-2443-1-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

7491194912

Description TRANS FLYBACK POE+ 42UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 7491194912
3D Model WE-POE_-EFD20.igs
WE-POE-EFD20.stp
Catalog Page 1541 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PoE+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type For DC/DC Converters
Applications Power Over Ethernet (PoE)
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 36 ~ 72V
Voltage - Auxillary 12V
Voltage - Isolation 1500Vrms
Inductance @ Frequency 42µH @ 100kHz
Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 29.08mm L x 23.11mm W
Height - Seated (Max) 11.43mm
Footprint 1.15" x 0.91" (29.1mm x 23.1mm)
Height Above Board 0.450" (11.43mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2443-1

05:59:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,88000 6,88
10 6,52200 65,22
50 6,16000 308,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2443-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 125 - Immediate
  • Unit Price: 5,79768
  • Digi-Reel® ? : 732-2443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback