Add To Favorites
Product Overview
Digi-Key Part Number 732-3293-1-ND
Quantity Available 1.701
Can ship immediately
Manufacturer

Manufacturer Part Number

749020015

Description TRANSFORMER WE-LAN 10/100/1000BT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 749020015 Drawing
PCN Design/Specification 749020015 Housing 08/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension 14.20mm L x 18.01mm W
Height - Seated (Max) 6.73mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-3293-1

09:25:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,62000 7,62
10 7,34300 73,43
50 6,93500 346,75
100 6,52770 652,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3293-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 1.050 - Immediate
  • Unit Price: 6,11931
  • Digi-Reel® ? : 732-3293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.701 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback