Add To Favorites
Product Overview
Digi-Key Part Number 732-3266-1-ND
Quantity Available 7.352
Can ship immediately
Manufacturer

Manufacturer Part Number

7490100111

Description TRANSFORMER LAN 10/100 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 7490100111
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension 12.95mm L x 7.11mm W
Height - Seated (Max) 5.33mm
Weight -
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-3266-1

01:16:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,34000 5,34
10 5,24200 52,42
50 4,86800 243,40
100 4,49320 449,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3266-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 6.750 - Immediate
  • Unit Price: 4,11851
  • Digi-Reel® ? : 732-3266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.352 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback