Add To Favorites
Product Overview
Digi-Key Part Number 732-7352-1-ND
Quantity Available 20.000
Can ship immediately
Manufacturer

Manufacturer Part Number

744900039

Description FIXED IND 3.9NH 150MA 1.2 OHM
Expanded Description 3.9nH Unshielded Thin Film Inductor 150mA 1.2 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 744900039 Drawing
3D Model WE-TCI_0201.stp
WE-TCI_0201.igs
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TCI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core -
Inductance 3.9nH
Tolerance ±0.2nH
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 8 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7352-1

01:00:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
50 0,19420 9,71
100 0,16980 16,98
200 0,15775 31,55
500 0,14558 72,79
1.000 0,10748 107,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7352-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10200
  • Digi-Reel® ? : 732-7352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback