Add To Favorites
Product Overview
Digi-Key Part Number 732-7345-1-ND
Quantity Available 20.000
Can ship immediately
Manufacturer

Manufacturer Part Number

744900015

Description FIXED IND 1.5NH 250MA 450 MOHM
Expanded Description 1.5nH Unshielded Thin Film Inductor 250mA 450 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TCI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core -
Inductance 1.5nH
Tolerance ±0.2nH
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq 8 @ 500MHz
Frequency - Self Resonant 9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7345-1

08:20:34 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
50 0,19640 9,82
100 0,17170 17,17
200 0,15950 31,90
500 0,14720 73,60
1.000 0,10867 108,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7345-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10313
  • Digi-Reel® ? : 732-7345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback