Add To Favorites
Product Overview
Digi-Key Part Number 732-6236-1-ND
Quantity Available 29.450
Can ship immediately
Manufacturer

Manufacturer Part Number

744784118A

Description FIXED IND 18NH 300MA 600 MOHM
Expanded Description 18nH Unshielded Multilayer Inductor 300mA 600 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 744784118A Drawing
Design Resources WE-MK 0402 S-Parameters
3D Model WE-MK_0402A.igs
WE-MK_0402A.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 18nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -40°C ~ 120°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6236-1

11:15:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
50 0,12160 6,08
100 0,09930 9,93
500 0,08830 44,15
1.000 0,07726 77,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6236-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04415
  • Digi-Reel® ? : 732-6236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback