Add To Favorites
Product Overview
Digi-Key Part Number 732-1388-1-ND
Quantity Available 11.545
Can ship immediately
Manufacturer

Manufacturer Part Number

7447789156

Description FIXED IND 56UH 840MA 470 MOHM
Expanded Description 56µH Shielded Wirewound Inductor 840mA 470 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 56µH
Tolerance ±20%
Current Rating 840mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 470 mOhm Max
Q @ Freq -
Frequency - Self Resonant 12.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1388-1

19:33:33 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,73600 27,36
50 2,54040 127,02
100 2,44260 244,26
500 2,34490 1.172,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1388-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 2,14949
  • Digi-Reel® ? : 732-1388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.545 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback