Add To Favorites
Product Overview
Digi-Key Part Number 732-1179-1-ND
Quantity Available 3.768
Can ship immediately
Manufacturer

Manufacturer Part Number

7447789118

Description FIXED IND 18UH 1.41A 140 MOHM
Expanded Description 18µH Shielded Wirewound Inductor 1.41A 140 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 7447789118
Design Resources Spice Model Library
3D Model WE-PD-7332-Plastic.igs
WE-PD-7332-Plastic.stp
Catalog Page 1544 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±20%
Current Rating 1.41A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1179-1

03:10:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 2,78200 27,82
50 2,58280 129,14
100 2,48350 248,35
500 2,38414 1.192,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1179-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,18546
  • Digi-Reel® ? : 732-1179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback