Add To Favorites
Product Overview
Digi-Key Part Number 732-4273-1-ND
Quantity Available 2.955
Can ship immediately
Manufacturer

Manufacturer Part Number

744777920W

Description FIXED IND 100UH 700MA 540 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 700mA 540 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 744777920W
Featured Product WE-PDW White-Coated Power Inductor
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PDW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 750mA
Shielding Shielded
DC Resistance (DCR) 540 mOhm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4273-1

12:26:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,64100 26,41
50 2,54980 127,49
100 2,45860 245,86
500 2,18546 1.092,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4273-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,00335
  • Digi-Reel® ? : 732-4273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback