Add To Favorites
Product Overview
Digi-Key Part Number 732-1302-1-ND
Quantity Available 2.591
Can ship immediately
Manufacturer

Manufacturer Part Number

744776133

Description FIXED IND 33UH 1.78A 120 MOHM
Expanded Description 33µH Unshielded Wirewound Inductor 1.78A 120 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 744776133
3D Model WE-PD2-1054.igs
WE-PD2-1054.stp
PCN Design/Specification WE-PD2 Series 21/Jun/2016
Catalog Page 1545 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 1.78A
Current - Saturation 1.89A
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq -
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max) 0.232" (5.90mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1302-1

19:59:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,51100 25,11
50 2,33180 116,59
100 2,24210 224,21
250 2,15236 538,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1302-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,97298
Send Feedback