Add To Favorites
Product Overview
Digi-Key Part Number 732-1317-1-ND
Quantity Available 4.046
Can ship immediately
Manufacturer

Manufacturer Part Number

7447745056

Description FIXED IND 5.6UH 2.3A 78 MOHM SMD
Expanded Description 5.6µH Unshielded Wirewound Inductor 2.3A 78 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 7447745056
3D Model WE-PD2-5820.igs
WE-PD2-5820.stp
Catalog Page 1545 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±20%
Current Rating 2.3A
Current - Saturation 2.1A
Shielding Unshielded
DC Resistance (DCR) 78 mOhm Max
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-1317-1

03:06:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 2,06900 20,69
50 1,86280 93,14
100 1,72470 172,47
500 1,65566 827,83
1.000 1,51768 1.517,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1317-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,37972
Send Feedback