Add To Favorites
Product Overview
Digi-Key Part Number 732-1309-1-ND
Quantity Available 7.351
Can ship immediately
Manufacturer

Manufacturer Part Number

74477450056

Description FIXED IND 560NH 6.5A 10 MOHM SMD
Expanded Description 560nH Unshielded Wirewound Inductor 6.5A 10 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 560nH
Tolerance ±20%
Current Rating 6.5A
Current - Saturation 6.5A
Shielding Unshielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq -
Frequency - Self Resonant 145MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1309-1

16:11:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 2,03500 20,35
50 1,83220 91,61
100 1,69630 169,63
500 1,62840 814,20
1.000 1,49270 1.492,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1309-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,35700
Send Feedback