Add To Favorites
Product Overview
Digi-Key Part Number 732-1253-1-ND
Quantity Available 2.289
Can ship immediately
Manufacturer

Manufacturer Part Number

744773068

Description FIXED IND 6.8UH 1.54A 131 MOHM
Expanded Description 6.8µH Unshielded Wirewound Inductor 1.54A 131 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 744773068
3D Model WE-PD2-4532.igs
WE-PD2-4532.stp
PCN Design/Specification WE-PD2 Series 21/Jun/2016
Catalog Page 1545 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.54A
Current - Saturation 2.1A
Shielding Unshielded
DC Resistance (DCR) 131 mOhm Max
Q @ Freq -
Frequency - Self Resonant 41MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1253-1

21:20:45 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 1,98700 19,87
50 1,78820 89,41
100 1,65570 165,57
250 1,58944 397,36
500 1,45698 728,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1253-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,32453
  • Digi-Reel® ? : 732-1253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.289 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback