Add To Favorites
Product Overview
Digi-Key Part Number 732-1707-1-ND
Quantity Available 3.751
Can ship immediately
Manufacturer

Manufacturer Part Number

744765024A

Description FIXED IND 2.4NH 790MA 68 MOHM
Expanded Description 2.4nH Unshielded Wirewound Inductor 790mA 68 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 744765024A
Design Resources WE-KI 0402 S-Parameters
Featured Product Ceramic Wirewound RF Inductors
3D Model WE-KI 0402A.igs
WE-KI 0402A.stp
Catalog Page 1547 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 2.4nH
Tolerance ±0.2nH
Current Rating 790mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 68 mOhm Max
Q @ Freq 16 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1707-1

22:43:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,46700 4,67
50 0,43480 21,74
100 0,40270 40,27
500 0,37042 185,21
1.000 0,33820 338,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1707-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30599
  • Digi-Reel® ? : 732-1707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.751 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback