Add To Favorites
Product Overview
Digi-Key Part Number 732-3467-1-ND
Quantity Available 3.185
Can ship immediately
Manufacturer

Manufacturer Part Number

744762422A

Description FIXED IND 22UH 110MA 5 OHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 110mA 5 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 744762422A
Design Resources WE-KI 1008 S-Parameters
3D Model WE-RFI 1008A.igs
WE-RFI 1008A.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-RFI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±5%
Current Rating 110mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5 Ohm Max
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-3467-1

05:26:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,50600 5,06
50 0,47100 23,55
100 0,43620 43,62
500 0,40128 200,64
1.000 0,36638 366,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3467-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33149
  • Digi-Reel® ? : 732-3467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback