Add To Favorites
Product Overview
Digi-Key Part Number 732-1748-1-ND
Quantity Available 3.202
Can ship immediately
Manufacturer

Manufacturer Part Number

744761043C

Description FIXED IND 4.3NH 700MA 70 MOHM
Expanded Description 4.3nH Unshielded Wirewound Inductor 700mA 70 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 4.3nH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 22 @ 250MHz
Frequency - Self Resonant 5.9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-1748-1

05:23:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,43300 4,33
50 0,40280 20,14
100 0,37330 37,33
500 0,34334 171,67
1.000 0,31346 313,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1748-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,28361
  • Digi-Reel® ? : 732-1748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.202 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback