Add To Favorites
Product Overview
Digi-Key Part Number 732-3450-1-ND
Quantity Available 2.664
Can ship immediately
Manufacturer

Manufacturer Part Number

744760356A

Description FIXED IND 5.6UH 160MA 3 OHM SMD
Expanded Description 5.6µH Unshielded Wirewound Inductor 160mA 3 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-RFI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±5%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805
Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max) 0.058" (1.48mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-3450-1

03:04:05 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,51200 5,12
50 0,47640 23,82
100 0,44100 44,10
500 0,40576 202,88
1.000 0,37046 370,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3450-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33518
  • Digi-Reel® ? : 732-3450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.664 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback