Add To Favorites
Product Overview
Digi-Key Part Number 732-3447-1-ND
Quantity Available 2.026
Can ship immediately
Manufacturer

Manufacturer Part Number

744760333A

Description FIXED IND 3.3UH 210MA 2.3 OHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 210mA 2.3 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-RFI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±5%
Current Rating 210mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.3 Ohm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 7,96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805
Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max) 0.058" (1.48mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-3447-1

16:13:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,51200 5,12
50 0,47640 23,82
100 0,44100 44,10
500 0,40576 202,88
1.000 0,37046 370,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3447-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33518
  • Digi-Reel® ? : 732-3447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback