Add To Favorites
Product Overview
Digi-Key Part Number 732-7171-ND
Quantity Available 1.246
Can ship immediately
Manufacturer

Manufacturer Part Number

7447211103

Description FIXED IND 10MH 210MA 10.7 OHM TH
Expanded Description 10mH Unshielded Wirewound Inductor 210mA 10.7 Ohm Max Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TIF
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10mH
Tolerance ±5%
Current Rating 210mA
Current - Saturation 300mA
Shielding Unshielded
DC Resistance (DCR) 10.7 Ohm Max
Q @ Freq -
Frequency - Self Resonant 260kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.591" (15.00mm)
 
Additional Resources
Standard Package ? 1.280
Other Names 732-7171

01:28:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
50 1,98740 99,37
100 1,71740 171,74
200 1,50890 301,78
500 1,37394 686,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback