Add To Favorites
Product Overview
Digi-Key Part Number 732-4865-1-ND
Quantity Available 2.625
Can ship immediately
Manufacturer

Manufacturer Part Number

74438335033

Description FIXED IND 3.3UH 1.7A 131 MOHM
Expanded Description 3.3µH Shielded Molded Inductor 1.7A 131 mOhm Max 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-MAPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 3.2A
Shielding Shielded
DC Resistance (DCR) 131 mOhm Max
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-4865-1

20:00:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,36700 13,67
50 1,27480 63,74
100 1,18380 118,38
500 1,09274 546,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4865-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,00168
  • Digi-Reel® ? : 732-4865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback