Add To Favorites
Product Overview
Digi-Key Part Number 732-5689-1-ND
Quantity Available 2.877
Can ship immediately
Manufacturer

Manufacturer Part Number

74438324100

Description FIXED IND 10UH 700MA 780 MOHM
Expanded Description 10µH Shielded Molded Inductor 700mA 780 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-MAPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 10µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 780 mOhm Max
Q @ Freq -
Frequency - Self Resonant 23MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 2512
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5689-1

16:49:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,56300 15,63
50 1,45900 72,95
100 1,36790 136,79
500 1,27666 638,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5689-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,14640
  • Digi-Reel® ? : 732-5689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback