Add To Favorites
Product Overview
Digi-Key Part Number 732-2515-1-ND
Quantity Available 369
Can ship immediately
Manufacturer

Manufacturer Part Number

7443630220

Description FIXED IND 2.2UH 28A 1.5 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 28A 1.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-HCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±15%
Current Rating 28A
Current - Saturation 52A
Shielding Shielded
DC Resistance (DCR) 1.5 mOhm
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.846" L x 0.827" W (21.50mm x 21.00mm)
Height - Seated (Max) 0.551" (14.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-2515-1

23:59:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,55000 8,55
10 8,24400 82,44
50 7,32780 366,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2515-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 6,10650
  • Digi-Reel® ? : 732-2515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback