Add To Favorites
Product Overview
Digi-Key Part Number 732-6171-1-ND
Quantity Available 2.497
Can ship immediately
Manufacturer

Manufacturer Part Number

744316022

Description FIXED IND 220NH 20A 1.25 MOHM
Expanded Description 220nH Shielded Wirewound Inductor 20A 1.25 mOhm 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-HCI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 220nH
Tolerance ±20%
Current Rating 20A
Current - Saturation 25A
Shielding Shielded
DC Resistance (DCR) 1.25 mOhm
Q @ Freq -
Frequency - Self Resonant 507MHz
Ratings -
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package 5040
Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-6171-1

20:59:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 2,77
50 2,56320 128,16
100 2,33080 233,08
250 2,11800 529,50
500 1,92586 962,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6171-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,75108
  • Digi-Reel® ? : 732-6171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback