Add To Favorites
Product Overview
Digi-Key Part Number 732-1051-1-ND
Quantity Available 1.246
Can ship immediately
Manufacturer

Manufacturer Part Number

744053680

Description FIXED IND 68UH 750MA 350 MOHM
Expanded Description 68µH Shielded Wirewound Inductor 750mA 350 mOhm Max 2323 (5858 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±30%
Current Rating 750mA
Current - Saturation 560mA
Shielding Shielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2323 (5858 Metric)
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-1051-1

14:01:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,68300 16,83
50 1,59860 79,93
100 1,47240 147,24
200 1,38820 277,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1051-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 1,30410
  • Digi-Reel® ? : 732-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.246 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback