Add To Favorites
Product Overview
Digi-Key Part Number 732-5965-1-ND
Quantity Available 329
Can ship immediately
Manufacturer

Manufacturer Part Number

691508110304

Description CONN TERM BLK 4POS 3.5MM BLACK
Expanded Description 4 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.138" (3.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-TBL Series 5081
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal and Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Surface Mount
Wire Termination Screw - Rising Cage Clamp
Features Board Guide, Mounting Flange
Color Black
Operating Temperature -40°C ~ 130°C
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin
Clamp Material - Plating Brass - Tin Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-5965-1

11:15:55 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
10 4,17700 41,77
50 3,86520 193,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5965-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 300 - Immediate
  • Unit Price: 3,55380
  • Digi-Reel® ? : 732-5965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback