Add To Favorites
Product Overview
Digi-Key Part Number 732-5119-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

686709152001

Description CABLE FFC 1MM TYPE 2 9P 150MM
Expanded Description 9 Position FFC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 6867yyyyy001 Drawing
Featured Product Wurth - WR-FCC Flat Flexible Cables
3D Model 6867yyyyy001.igs
6867yyyyy001.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-FCC
Part Status Active
Cable Type FFC
Number of Conductors 9
Pitch 0.039" (1.00mm)
Length 5.984" (152.00mm)
Length - Exposed Ends 0.197" (5.00mm)
Termination Style Top on One Side, Bottom on Other, Backers on Both Sides
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 686 709 152 001
686 709 152 001-ND
732-5119

14:36:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 3,90800 39,08
50 3,63680 181,84
100 3,36540 336,54
250 3,09396 773,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback