Add To Favorites
Product Overview
Digi-Key Part Number 732-6020-1-ND
Quantity Available 3.560
Can ship immediately
Manufacturer

Manufacturer Part Number

686112148922

Description CONN 1MM HORZ BOTTOM SMD 12POS
Expanded Description 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WR-FPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 12
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.087" (2.20mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material Polyamide (PA6T), Nylon 6T
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
 
Additional Resources
Standard Package ? 1
Other Names 732-6020-1

17:36:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
50 1,38300 69,15
100 1,28480 128,48
500 1,18544 592,72
1.000 1,03754 1.037,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6020-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,88232
  • Digi-Reel® ? : 732-6020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback