Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6097-1-ND
Quantity Available 1.021
Can ship immediately
Manufacturer

Manufacturer Part Number

665105131822

Description CONWTB MICRO POWER CONNECTOR
Expanded Description 5 Positions Header Connector 0.039" (1.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-WTB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Shrouding Shrouded
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Solder Retention
Insulation Color Beige
 
Kits
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6097-1

12:07:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
50 0,97700 48,85
100 0,90760 90,76
250 0,83700 209,25
500 0,69806 349,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6097-2-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,62322
Send Feedback