Add To Favorites
Product Overview
Digi-Key Part Number 732-6096-1-ND
Quantity Available 2.623
Can ship immediately
Manufacturer

Manufacturer Part Number

665104131822

Description CONWTB MICRO POWER CONNECTOR
Expanded Description 4 Positions Header, Shrouded Connector 0.039" (1.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WR-WTB
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.039" (1.00mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Solder Retention
Contact Mating Length -
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Kits
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6096-1

20:54:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
50 0,93600 46,80
100 0,86980 86,98
250 0,80244 200,61
500 0,66888 334,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6096-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,59711
  • Digi-Reel® ? : 732-6096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback