Add To Favorites
Product Overview
Digi-Key Part Number 732-3154-1-ND
Quantity Available 1.469
Can ship immediately
Manufacturer

Manufacturer Part Number

651305142821

Description CONN RCPT USB MINI AB R/A SMT
Expanded Description USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WR-COM
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - mini AB
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -40°C ~ 105°C
Number of Ports 1
Current Rating 1A
Voltage - Rated 30VAC
Mating Cycles 1500
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Brass
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-3154-1

10:15:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,00000 3,00
10 2,89800 28,98
50 2,69060 134,53
100 2,48350 248,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3154-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 1.400 - Immediate
  • Unit Price: 2,27653
  • Digi-Reel® ? : 732-3154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback