Add To Favorites
Product Overview
Digi-Key Part Number 732-5390-1-ND
Quantity Available 451
Can ship immediately
Manufacturer

Manufacturer Part Number

61232020621

Description CONN HEADER 20 POS 2.54
Expanded Description 20 Positions Header Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-BHD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.197" (5.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.362" (9.20mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot, Pick and Place
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-5390-1

22:56:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,29000 6,29
100 5,63950 563,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5390-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 5,63948
Send Feedback