Add To Favorites
Product Overview
Digi-Key Part Number 732-6083-1-ND
Quantity Available 768
Can ship immediately
Manufacturer

Manufacturer Part Number

610120249221

Description HEADER SOCKET 2.54MM
Expanded Description 20 Position Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-PHD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Forked
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.197" (5.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating 3A
Voltage Rating 250V
Applications -
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6083-1

22:52:47 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,02000 4,02
50 3,81820 190,91
100 3,54450 354,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6083-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,27202
  • Digi-Reel® ? : 732-6083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback