Add To Favorites
Product Overview
Digi-Key Part Number 732-4248-1-ND
Quantity Available 2.670
Can ship immediately
Manufacturer

Manufacturer Part Number

331041402053

Description CONTACT FINGER EMI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-SECF
Part Status Active
Type Shield Finger
Shape -
Width 0.079" (2.00mm)
Length 0.157" (4.00mm)
Height 0.209" (5.30mm)
Material Beryllium Copper
Plating Gold
Plating - Thickness Flash
Attachment Method Solder
Operating Temperature -40°C ~ 100°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-4248-1

04:07:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,38500 13,85
50 1,26960 63,48
100 1,21190 121,19
500 1,12532 562,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4248-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,91259
  • Digi-Reel® ? : 732-4248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback