Add To Favorites
Product Overview
Digi-Key Part Number 732-5031-1-ND
Quantity Available 5.346
Can ship immediately
Manufacturer

Manufacturer Part Number

156120RS75300

Description LED RED CLEAR 1206 SMD
Expanded Description Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WL-SMRW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style/Size Round with Flat Top, 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 624nm
Wavelength - Peak 632nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.40mm
 
Kits
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-5031-1

11:44:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
50 0,32680 16,34
100 0,29880 29,88
500 0,27076 135,38
1.000 0,25208 252,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5031-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,21473
  • Digi-Reel® ? : 732-5031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback