Add To Favorites
Product Overview
Digi-Key Part Number 732-5029-1-ND
Quantity Available 8.114
Can ship immediately
Manufacturer

Manufacturer Part Number

156120GS75300

Description LED GREEN CLEAR 1206 SMD
Expanded Description Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WL-SMRW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 235mcd
Lens Style/Size Round with Flat Top, 1.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 520nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.40mm
 
Kits
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-5029-1

18:53:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
50 0,76000 38,00
100 0,69480 69,48
500 0,62964 314,82
1.000 0,58622 586,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5029-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,49938
  • Digi-Reel® ? : 732-5029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback