Add To Favorites
Product Overview
Digi-Key Part Number 991-1051-ND
Quantity Available 802
Can ship immediately
Manufacturer

Manufacturer Part Number

864B509

Description CONN F JACK R/A NON-CONSTANT PCB
Expanded Description F Type Connector Jack, Female Socket Non-Constant Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets F Style Connectors
Catalog Page 435 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Winchester Electronics

Series -
Packaging ? Tray ?
Part Status Active
Connector Style F Type
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance Non-Constant
Mounting Type Through Hole, Right Angle
Mounting Feature -
Cable Group -
Fastening Type Threaded
Frequency - Max 500MHz
Features -
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Nickel
Center Contact Plating Nickel
Dielectric Material Polypropylene (PP)
Operating Temperature -40°C ~ 65°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 991-1051

05:48:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,85000 2,85
10 2,73400 27,34
100 2,27800 227,80
250 1,99324 498,31
500 1,93628 968,14
1.000 1,65154 1.651,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback