Add To Favorites
Product Overview
Digi-Key Part Number 991-1078-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

7313505

Description CONN ADAPT UHF PLUG TO BNC JACK
Expanded Description Adapter Coaxial Connector UHF Plug, Male Pin To BNC Jack, Female Socket 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Between Series Adapters
Catalog Page 436 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Winchester Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series BNC to UHF
Center Gender Female to Male
Convert From (Adapter End) UHF Plug, Male Pin
Convert To (Adapter End) BNC Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock, Threaded
Frequency - Max 1GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Nickel
Center Contact Material Brass
Dielectric Material -
Mating Cycles -
Insertion Loss -
Operating Temperature -55°C ~ 100°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 991-1078

23:44:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,52000 13,52
10 12,29100 122,91
100 10,44720 1.044,72
250 9,52544 2.381,36
500 8,91088 4.455,44
1.000 8,17344 8.173,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback