Add To Favorites
Product Overview
Digi-Key Part Number 281-1424-ND
Quantity Available
Manufacturer

Manufacturer Part Number

9993530000

Description CONN BLOCK TERM PCB 5.0MM 6POS
Expanded Description 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 9993530000
Featured Product Weidmuller - LM Series
Catalog Page 332 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.197" (5.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 20A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
  • 999355 - Weidmuller | 281-1425-ND DigiKey Electronics
  • 999355
  • Weidmuller
  • CONN BLOCK TERM PCB 5.0MM 8POS
  • Unit Price 5,30000
  • 281-1425-ND
Additional Resources
Standard Package ? 50
Other Names 281-1424
999353
LM 5.00/135/6

20:48:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,00200 30,02
25 2,81160 70,29
50 2,49920 124,96
100 2,44480 244,48
250 2,25464 563,66
500 2,03734 1.018,67
1.000 1,80644 1.806,44
5.000 1,69778 8.488,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback