Add To Favorites
Product Overview
Digi-Key Part Number 281-1671-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

1720010000

Description TERM BLOCK PCB 6POS 3.5MM BLACK
Expanded Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Catalog Page 332 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 3
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Tin Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread M2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 281-1671
LM2N3.5/6/90

07:18:47 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,18000 7,18
10 5,47500 54,75
25 5,12720 128,18
50 4,55760 227,88
100 4,45870 445,87
250 4,11188 1.027,97
500 3,71554 1.857,77
1.000 3,29445 3.294,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback