Add To Favorites
Product Overview
Digi-Key Part Number 281-1192-ND
Quantity Available 436
Can ship immediately
Manufacturer

Manufacturer Part Number

1636930000

Description TERM BLOCK PLUG 6POS 90DEG 5MM
Expanded Description 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1636930000
Product Training Modules PCB Connection Technology
Catalog Page 334 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 15A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.5-2.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Retention Latches (Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2.5
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 1.059" (26.90mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
281-2594-ND 1958610000 Weidmuller Tray ? 14 - Immediate
60 - Factory Stock ?
6,21000 1  Non-Stock ?
Mating Products
Associated Product
Additional Resources
Standard Package ? 60
Other Names 163693
281-1192
BLZ 5.00/90/6 BK

01:55:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,82000 6,82
10 5,20200 52,02
25 4,87240 121,81
50 4,33100 216,55
100 4,23690 423,69
250 3,90732 976,83
500 3,53068 1.765,34
1.000 3,13055 3.130,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback