Add To Favorites
Product Overview
Digi-Key Part Number 281-1191-ND
Quantity Available 368
Can ship immediately

Factory Stock ?: 180
Manufacturer

Manufacturer Part Number

1636910000

Description TERM BLOCK PLUG 4POS 90DEG 5MM
Expanded Description 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1636910000
Product Training Modules PCB Connection Technology
Catalog Page 334 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 15A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.5-2.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Retention Latches (Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2.5
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 1.059" (26.90mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
281-2593-ND 1958630000 Weidmuller Tray ? 293 - Immediate
9.900 - Factory Stock ?
4,54000 1
Mating Products
Associated Product
Additional Resources
Standard Package ? 90
Other Names 163691
281-1191
BLZ 5.00/90/4 BK

07:21:28 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,54000 4,54
10 3,45900 34,59
25 3,23960 80,99
50 2,87980 143,99
100 2,81710 281,71
250 2,59804 649,51
500 2,34764 1.173,82
1.000 2,08156 2.081,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback