Add To Favorites
Product Overview
Digi-Key Part Number 281-1180-ND
Quantity Available 1.655
Can ship immediately
Manufacturer

Manufacturer Part Number

1625610000

Description TERM BLOCK PLUG 2POS STR 5MM
Expanded Description 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1625610000
Product Training Modules PCB Connection Technology
Catalog Page 334 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 19A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.5-2.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2.5
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.598" (15.19mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
281-2585-ND 1955570000 Weidmuller Tray ? 52 - Immediate
400 - Factory Stock ?
2,33000 1
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 162561
281-1180
BLZ 5.00/2 BK

21:12:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57
10 1,94000 19,40
25 1,79800 44,95
50 1,61680 80,84
100 1,57740 157,74
250 1,38024 345,06
500 1,26192 630,96
1.000 1,14362 1.143,62
5.000 1,00560 5.028,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback