Add To Favorites
Product Overview
Digi-Key Part Number 281-3145-ND
Quantity Available 4.291
Can ship immediately

Factory Stock ?: 7.900
Manufacturer

Manufacturer Part Number

1594540000

Description CONN TERM BLK PCB 5.08MM 2POS OR
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LP
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Orange
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1594540000-ND
281-3145
LP/5.08/90/2

05:10:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,15400 11,54
25 1,07600 26,90
50 0,97660 48,83
100 0,97250 97,25
250 0,82116 205,29
500 0,77796 388,98
1.000 0,69152 691,52
5.000 0,56186 2.809,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback