Add To Favorites
Product Overview
Digi-Key Part Number 281-3127-ND
Quantity Available 750
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

1536160000

Description CONN TERM BLOCK 7.62MM 1POS OR
Expanded Description 1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TOP 1.5 GS 7.62
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate TOP1.5GS
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 1
Pitch -
Mating Orientation Vertical with Board
Current 16A
Voltage 250V
Wire Gauge -
Mounting Type Through Hole
Wire Termination Screw - TOP Clamp
Features Interlocking (Side)
Color Orange
Operating Temperature -
Housing Material -
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread -
 
Additional Resources
Standard Package ? 100
Other Names 1536160000-ND
281-3127

13:59:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 3,27900 32,79
25 3,07160 76,79
50 2,73040 136,52
100 2,67110 267,11
250 2,46340 615,85
500 2,22596 1.112,98
1.000 1,97368 1.973,68
5.000 1,85496 9.274,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback